The RI-80SMDM series is a surface-mount reed switch featuring a molded body for ruggedness and reliability. This SPST-NO (Normally Open) dry reed switch uses sputtered ruthenium contacts, making it ideal for high-reliability proximity sensors and medical applications. It is magnetically actuated and designed for surface mounting with J-Bend lead configurations.
Checking distributor stock and pricing after the page loads.
| Contact Form | A (SPST-NO) |
| Operate Range | 5 ~ 10AT |
| Switching Capacity | 5W |
| Switching Voltage AC | 140V |
| Switching Voltage DC | 175V |
| Switching Current AC | 250mA |
| Switching Current DC | 350mA |
| Carry Current DC | 500mA |
| Operating Temperature | -40 ~ 125°C |
| Operate Time | 0.35ms |
| Release Time | 0.02ms |
| Body Length | 7.00mm |
| RoHS | Compliant |
| Lead Free | Compliant |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |