Sign in to ask questions about the Comus S1750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comus S1750 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Supply Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Comus S1750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.