GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Concord 09-3001-1-03 technical specifications.
| Gender | Male |
| Mount | Hardware |
| Number of Contacts | 2 |
| Pitch | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-3001-1-03 to view detailed technical specifications.
No datasheet is available for this part.