Concord 09-7165-2-044 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | 09-7165 |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-7165-2-044 to view detailed technical specifications.
No datasheet is available for this part.