Conn Contact PL 1 POS ST
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.14mm |
| Gender | Male |
| Height | 1.14mm |
| Length | 17.01mm |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |