This male signal contact features a brass contact material with a gold plating, measuring 5.94mm in length and 0.99mm in height. It has a straight orientation and is not RoHS compliant. The contact is unshielded and has a depth of 0.99mm.
Concord 09-8301-1-03 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 0.99mm |
| Gender | Male |
| Height | 0.99mm |
| Length | 5.94mm |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.