Sign in to ask questions about the Concord 09-9005-4-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Concord 09-9005-4-03 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.17mm |
| Gender | Female |
| Height | 3.17mm |
| Length | 13.79mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Concord 09-9005-4-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.