Sign in to ask questions about the Concord 09-9026-1-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Concord 09-9026-1-06 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Gender | SKT |
| Termination Method | Solder |
| Cage Code | 18310 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Concord 09-9026-1-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.