CONNECTORS, HARDWARE OR TEST ACCESSORIES
Concord 09-9044-1-04 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.77mm |
| Gender | Female |
| Height | 4.77mm |
| Length | 10.46mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.