Conn Contact F 1 POS Solder ST Thru-Hole
Concord 09-9048-1-088 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Depth | 3.17mm |
| Gender | Female |
| Height | 3.17mm |
| Length | 6.04mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.