PC Plug Brass PIN 12.7mm Bright Tin
Concord 09-9505-1-044 technical specifications.
| Type | PC Plug |
| Gender | PIN |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Bright Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Concord 09-9505-1-044 to view detailed technical specifications.
No datasheet is available for this part.