Concord 09-9505-1-05 technical specifications.
| Type | PC Plug |
| Gender | PIN |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Concord 09-9505-1-05 to view detailed technical specifications.
No datasheet is available for this part.