The 10-453-2-05 turret terminal from Concord Electronics is a RoHS non-compliant component. It is available in a supplier standard pack of 1 unit. The terminal has a type of turret terminal and belongs to the 10-453 family. Its dimensions are 4.47 x 1.82mm.
Concord 10-453-2-05 technical specifications.
| Supplier | Concord Electronics |
| Part No | 10-453-2-05 |
| RoHS | No |
| Supplier Standard Pack | 1 |
| Type | Turret Terminal |
| Family | 10-453 |
| Wire Size | N/A |
| Gender | N/A |
| Dimension | 4.47 x 1.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 10-453-2-05 to view detailed technical specifications.
No datasheet is available for this part.