Sign in to ask questions about the Concord 10-712-1-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Concord 10-712-1-05 technical specifications.
| Product Length (mm) | 18.26 |
| Product Depth (mm) | 6.35 |
| Type | Turret Terminal |
| Cage Code | 18310 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Concord 10-712-1-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.