The 10-916 Series Through Hole Male Signal Connector features a brass contact material with tin plating, a signal contact type, and a non-insulated design. It has a depth of 1.77mm, a height of 1.77mm, and a length of 9.42mm. The connector is designed for through hole mounting and has a straight orientation. It is RoHS compliant and unshielded, with a PC pin termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.77mm |
| Gender | Male |
| Height | 1.77mm |
| Insulation | Non-Insulated |
| Length | 9.42mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 10-916 |
| Shielding | Unshielded |
| Termination | PC Pin |
| RoHS | Compliant |