This through hole signal contact features a brass contact material with gold plating, a depth of 1.77mm, and a length of 10.21mm. It has a straight orientation and is terminated with solder. The contact is not RoHS compliant and is unshielded.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.77mm |
| Gender | Male |
| Height | 1.77mm |
| Length | 10.21mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |