This through hole male signal contact features a brass contact material with a tin plating, and measures 1.77mm in height. It has a length of 10.21mm and is designed for straight orientation. The contact is RoHS compliant and features unshielded construction with solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.77mm |
| Gender | Male |
| Height | 1.77mm |
| Length | 10.21mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |