Concord 25-2558-1-0200 technical specifications.
| Body Orientation | Straight |
| Type | Binding Post-BNC Adapter |
| Gender | F/PL |
| Number of Contacts | 2/1 |
| Cage Code | 18310 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 25-2558-1-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.