Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Concord 25-2560-1-0210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Concord 25-2560-1-0210 technical specifications.
| Body Orientation | Straight |
| Type | BNC-Banana Plug Adapter |
| Gender | F/PL |
| Number of Contacts | 1/2 |
| Cage Code | 18310 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 25-2560-1-0210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.