Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Concord 25-2561-1-0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Concord 25-2561-1-0200 technical specifications.
| Body Orientation | Straight |
| Type | Binding Post-BNC Adapter |
| Gender | M/PL |
| Number of Contacts | 2/1 |
| Cage Code | 18310 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 25-2561-1-0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.