Concord 500-1010-20 technical specifications.
| Body Length | 0.625inch |
| Package/Case | Ceramic |
| Gender | Female |
| Material | Ceramic |
| RoHS | Compliant |
Download the complete datasheet for Concord 500-1010-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.