Standoffs Hex F 0.188in 2-56 0.375in Brass ASTM B16 Nickel
Concord 534-9206-02 technical specifications.
| Body Length | 0.375inch |
| Finish | Nickel |
| Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Concord 534-9206-02 to view detailed technical specifications.
No datasheet is available for this part.