Spacers Round Swage Brass ASTM B16 Nickel 0.098in 0.156in 2 0.282in
Concord 549-9223-094-02 technical specifications.
| Body Length | 0.282inch |
| Finish | Nickel |
| Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Concord 549-9223-094-02 to view detailed technical specifications.
No datasheet is available for this part.