Concord 699A-9823-17 technical specifications.
| Body Length | 0.293inch |
| Finish | Chromate |
| Material | Aluminium |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 699A-9823-17 to view detailed technical specifications.
No datasheet is available for this part.