Spacers Round Swage Aluminum ASTM B211 Chromate Clear Protective Coating 0.375in 8 0.605in
Checking distributor stock and pricing after the page loads.
| Body Length | 0.605inch |
| Package/Case | Aluminum |
| Finish | Chromate |
| Material | Aluminium |
| Mount | Hardware |
| RoHS | Compliant |