Concord 699A-9859-17 technical specifications.
| Body Length | 0.635inch |
| Finish | Chromate |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 699A-9859-17 to view detailed technical specifications.
No datasheet is available for this part.