This ring tongue terminal is manufactured by Concord Electronics as part number 701-2001-60. It is designed for use with wire sizes ranging from 18 to 22 AWG. The terminal features a stud size of 2.84mm, suitable for various applications.
Concord 701-2001-60 technical specifications.
| Dimension | N/A |
| Family | 701 |
| Manufacturer | Concord Electronics |
| Part No | 701-2001-60 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 2.84 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 701-2001-60 to view detailed technical specifications.
No datasheet is available for this part.