Ring Tongue Terminal 14-16AWG Copper 18.54mm
Checking distributor stock and pricing after the page loads.
Concord 701-2017 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.16mm |
| Mounting | Cable Mount |
| Wire Size | 14-16AWG |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.