Ring Tongue Terminal 10-12AWG Copper 26.82mm
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |