Spade Tongue Terminal 14-16AWG Copper 19.56mm
Checking distributor stock and pricing after the page loads.
| Type | Spade Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.83mm |
| Mounting | Cable Mount |
| Wire Size | 14-16AWG |
| RoHS Version | 2002/95/EC |