Concord 701-2049 technical specifications.
| Type | Spade Tongue Terminal |
| Stud Size | 3.17|3.5mm |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 701-2049 to view detailed technical specifications.
No datasheet is available for this part.