Spade Tongue Terminal 10-12AWG Copper 18.54mm
Concord 701-2057 technical specifications.
| Type | Spade Tongue Terminal |
| Stud Size | 4.83mm |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 701-2057 to view detailed technical specifications.
No datasheet is available for this part.