Concord 701-2089-20 technical specifications.
| Type | Butt Connector |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 18-22AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 701-2089-20 to view detailed technical specifications.
No datasheet is available for this part.