The Concord 707-0026-20 lug terminal is a 17.46 x 6.74mm component with a lug terminal type. It is manufactured by Concord Electronics and belongs to the 707 family. The operating temperature range is unknown. The component is compliant with RoHS, but the level of compliance is unknown.
Checking distributor stock and pricing after the page loads.
| Dimension | 17.46 x 6.74mm |
| Family | 707 |
| Manufacturer | Concord Electronics |
| Part No | 707-0026-20 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Unconfirmed |