Concord 707-0055-26 technical specifications.
| Dimension | N/A |
| Family | 707 |
| Manufacturer | Concord Electronics |
| Part No | 707-0055-26 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
No datasheet is available for this part.