The Concord 707-1206-20 lug terminal is a component used for connecting wires. It has a dimension of 15.87 x 7.93mm and is compliant with RoHS regulations. The terminal is designed for use in various applications, but its operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Dimension | 15.87 x 7.93mm |
| Family | 707 |
| Manufacturer | Concord Electronics |
| Part No | 707-1206-20 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Lug Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Compliant |