The Concord 707 Star Ring Tongue Terminal is a component with a dimension of 20.63 x 7.93mm. It is manufactured by Concord Electronics and is compliant with RoHS regulations. The terminal type is Star Ring Tongue, but specific operating temperature information is not available.
Checking distributor stock and pricing after the page loads.
| Dimension | 20.63 x 7.93mm |
| Family | 707 |
| Manufacturer | Concord Electronics |
| Part No | 707-1406-20 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Star Ring Tongue Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Unconfirmed |