This terminal is a Star Ring Tongue Terminal from Concord Electronics, part of the 707 family. It measures 16.27 x 7.93mm in size. The operating temperature range is unknown.
Checking distributor stock and pricing after the page loads.
| Dimension | 16.27 x 7.93mm |
| Family | 707 |
| Manufacturer | Concord Electronics |
| Part No | 707-1604-20 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Star Ring Tongue Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |