Sign in to ask questions about the Concord 707-5018-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Concord 707-5018-20 technical specifications.
| Terminal Pitch (mm) | 9.52 |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Type | Terminal Strip |
| Number of Contacts | 5 |
| Termination Method | Solder Lug |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 707-5018-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.