Conn Terminal Strip 7 POS 6.35mm Solder Lug Cable Mount
Concord 707-5127 technical specifications.
| Type | Terminal Strip |
| Number of Contacts | 7 |
| Terminal Pitch | 6.35mm |
| Termination Method | Solder Lug |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 707-5127 to view detailed technical specifications.
No datasheet is available for this part.