Washers Flat Fiber 0.385in 0.75in 0.032in 3/8 Screw Size
Concord 760-1538 technical specifications.
| Inside Diameter | 0.385inch |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.75inch |
| Thickness | 0.032inch |
| RoHS | Not Compliant |
No datasheet is available for this part.