Concord 760-3105 technical specifications.
| Color | N/A |
| Dimension | 20.63 x 7.14mm |
| Manufacturer | Concord Electronics |
| Part No | 760-3105 |
| Family | 760 |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Vinyl Grommet |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 760-3105 to view detailed technical specifications.
No datasheet is available for this part.