Sign in to ask questions about the Concord 770-1603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Concord 770-1603 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 9.52mm |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 770-1603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.