Sign in to ask questions about the Concord 770-1761 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Concord 770-1761 technical specifications.
| Maximum Bundle Diameter (mm) | 44.45 |
| Product Length (mm) | 214.31 |
| Product Depth (mm) | 4.74 |
| Style | Self Locking |
| Color | White |
| Body Material | Nylon |
| Cage Code | 18310 |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 770-1761 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.