GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Concord 770-4023 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Concord Electronics |
| Part No | 770-4023 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Strain Relief |
| RoHS | Unconfirmed |
No datasheet is available for this part.