Sign in to ask questions about the Concord 790-1172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Concord 790-1172 technical specifications.
| Type | Lever |
| Body Material | Brass |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 790-1172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.