Cable Assembly Patch Cord 0.914m 18AWG Banana Plug to Banana Plug PL-PL
Checking distributor stock and pricing after the page loads.
| Cable Type | Patch Cord |
| Wire Size | 18AWG |
| Connector Type A | Banana Plug |
| Connector Type B | Banana Plug |
| Gender | PL-PL |
| RoHS Version | 2002/95/EC |