Cable Assembly Patch Cord 0.609m 20AWG Alligator Clip to Banana Plug SKT-PL
Concord 795-2313-12-37 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 20AWG |
| Connector Type A | Alligator Clip |
| Connector Type B | Banana Plug |
| Gender | SKT-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 795-2313-12-37 to view detailed technical specifications.
No datasheet is available for this part.