Sign in to ask questions about the Concord 795-2384-12-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Concord 795-2384-12-25 technical specifications.
| Cable Length (m) | 1.524 |
| Cable Type | Patch Cord |
| Wire Size | 20AWG |
| Connector Type A | Stacking Banana |
| Connector Type B | Miniature Alligator Clip |
| Gender | PL-PL |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 795-2384-12-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.