Cable Assembly PVC 0.914m 20AWG Hook Test Clip to Banana
Checking distributor stock and pricing after the page loads.
Concord 795-5017-12-25 technical specifications.
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |